
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | - | |
| Output Current(Max) | 1.25A | |
| Output Voltage Accuracy | ±1% | |
| Output Power | 45W | |
| Operating Temperature range | -40℃~+85℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90% | |
| Length | 91.4mm | |
| Voltage - Input(DC) | 100V~370V | |
| Voltage - Input(AC) | 80VAC~264VAC | |
| Capacitive Load(Max) | 820uF | |
| Quiescent Dissipation | 0.2W | |
| Height | 33.3mm | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Fault self-recovery | |
| Width | 60.5mm | |
| Output Voltage | 36V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMEOF45-36SHAMJZ-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | - | |
| Output Current(Max) | 1.25A | |
| Output Voltage Accuracy | ±1% | |
| Output Power | 45W | |
| Operating Temperature range | -40℃~+85℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90% | |
| Length | 91.4mm | |
| Voltage - Input(DC) | 100V~370V | |
| Voltage - Input(AC) | 80VAC~264VAC | |
| Capacitive Load(Max) | 820uF | |
| Quiescent Dissipation | 0.2W | |
| Height | 33.3mm | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Fault self-recovery | |
| Width | 60.5mm | |
| Output Voltage | 36V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMEOF45-36SHAMJZ-F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMEOF45-36SHAMJZ-F datasheets or manufacturer documentation.
Datasheet: AMEOF45-36SHAMJZ-F Datasheet (PDF)
The AMEOF45-36SHAMJZ-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.