
- Manufacturer
- MFR.Part #
- AME2-9SJZ
- JLCPCB Part #
- C6120682
- Package
- DIP,33.7x22.2mm
- Description
- 1 222mA 2W 72% 85VAC~305VAC 9V DIP,33.7x22.2mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,33.7x22.2mm | |
| Output Current(Max) | 222mA | |
| Conversion Efficiency | 72% | |
| Output Power | 2W | |
| Voltage - Input(AC) | 85VAC~305VAC | |
| Output Voltage | 9V | |
| Number of Outputs | 1 |

* Images are for reference only
AME2-9SJZ
Extended- Manufacturer
- MFR.Part #
- AME2-9SJZ
- JLCPCB Part #
- C6120682
- Package
- DIP,33.7x22.2mm
- Description
- 1 222mA 2W 72% 85VAC~305VAC 9V DIP,33.7x22.2mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AME2-9SJZ
- JLCPCB Part #
- C6120682
- Package
- DIP,33.7x22.2mm
- Description
- 1 222mA 2W 72% 85VAC~305VAC 9V DIP,33.7x22.2mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AME2-9SJZ Specifications
AME2-9SJZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,33.7x22.2mm | |
| Output Current(Max) | 222mA | |
| Conversion Efficiency | 72% | |
| Output Power | 2W | |
| Voltage - Input(AC) | 85VAC~305VAC | |
| Output Voltage | 9V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AME2-9SJZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AME2-9SJZ Documents
AME2-9SJZ datasheets or manufacturer documentation.
Datasheet: AME2-9SJZ Datasheet (PDF)
AME2-9SJZ Schematic Symbol & PCB Footprint
The AME2-9SJZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.