
- Manufacturer
- MFR.Part #
- AM1D-0518SZ
- JLCPCB Part #
- C6120428
- Package
- SIP,19.5x6mm
- Description
- -40℃~+85℃ 1 10mm 18V 19.5mm 1W 1kV 4.5V~5.5V 6mm 75mVp-p 80kHz 83% Plastic encapsulated type Regulated type Short Circuit Protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,19.5x6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 83% | |
| Type | Plastic encapsulated type | |
| Length | 19.5mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 80kHz | |
| Height | 10mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 6mm | |
| Output Voltage | 18V | |
| Ripple Noise | 75mVp-p |

* Images are for reference only
AM1D-0518SZ
Extended- Manufacturer
- MFR.Part #
- AM1D-0518SZ
- JLCPCB Part #
- C6120428
- Package
- SIP,19.5x6mm
- Description
- -40℃~+85℃ 1 10mm 18V 19.5mm 1W 1kV 4.5V~5.5V 6mm 75mVp-p 80kHz 83% Plastic encapsulated type Regulated type Short Circuit Protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AM1D-0518SZ
- JLCPCB Part #
- C6120428
- Package
- SIP,19.5x6mm
- Description
- -40℃~+85℃ 1 10mm 18V 19.5mm 1W 1kV 4.5V~5.5V 6mm 75mVp-p 80kHz 83% Plastic encapsulated type Regulated type Short Circuit Protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM1D-0518SZ Specifications
AM1D-0518SZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,19.5x6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 83% | |
| Type | Plastic encapsulated type | |
| Length | 19.5mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 80kHz | |
| Height | 10mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 6mm | |
| Output Voltage | 18V | |
| Ripple Noise | 75mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM1D-0518SZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM1D-0518SZ Documents
AM1D-0518SZ datasheets or manufacturer documentation.
Datasheet: AM1D-0518SZ Datasheet (PDF)
AM1D-0518SZ Schematic Symbol & PCB Footprint
The AM1D-0518SZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.