Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM6254ATCGGAALW
AM6254ATCGGAALW - 1
AM6254ATCGGAALW - 2
AM6254ATCGGAALW - 3
Extended1/3
* Images are for reference only
AM6254ATCGGAALW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AM6254ATCGGAALW
JLCPCB Part #
C6120421
Package
FCCSP-425(13x13)
Description
-40℃~+105℃ 1.1V、1.2V、1.8V、3.3V 1.4GHz 64 Bit ARM Cortex-ASeries FCCSP-425(13x13) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageFCCSP-425(13x13)
Operating Temperature-40℃~+105℃
CPU Maximum Speed1.4GHz
Voltage - Supply1.1V、1.2V、1.8V、3.3V
Core Size64 Bit
CPU CoreARM Cortex-ASeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM6254ATCGGAALW
AM6254ATCGGAALW

* Images are for reference only

AM6254ATCGGAALW

Extended
Manufacturer

Texas Instruments

MFR.Part #
AM6254ATCGGAALW
JLCPCB Part #
C6120421
Package
FCCSP-425(13x13)
Description
-40℃~+105℃ 1.1V、1.2V、1.8V、3.3V 1.4GHz 64 Bit ARM Cortex-ASeries FCCSP-425(13x13) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM6254ATCGGAALW

* Images are for reference only

AM6254ATCGGAALW
Extended
Manufacturer

Texas Instruments

MFR.Part #
AM6254ATCGGAALW
JLCPCB Part #
C6120421
Package
FCCSP-425(13x13)
Description
-40℃~+105℃ 1.1V、1.2V、1.8V、3.3V 1.4GHz 64 Bit ARM Cortex-ASeries FCCSP-425(13x13) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM6254ATCGGAALW Specifications

AM6254ATCGGAALW technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageFCCSP-425(13x13)
Operating Temperature-40℃~+105℃
CPU Maximum Speed1.4GHz
Voltage - Supply1.1V、1.2V、1.8V、3.3V
Core Size64 Bit
CPU CoreARM Cortex-ASeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM6254ATCGGAALW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM6254ATCGGAALW Documents

AM6254ATCGGAALW datasheets or manufacturer documentation.

Datasheet: AM6254ATCGGAALW Datasheet (PDF)

AM6254ATCGGAALW Schematic Symbol & PCB Footprint

The AM6254ATCGGAALW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.