Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM5T-0503DZ
AM5T-0503DZ
Extended
* Images are for reference only
AM5T-0503DZ
Attributes
Value
Manufacturer
Aimtec
MFR.Part #
AM5T-0503DZ
JLCPCB Part #
C6120360
Package
DIP,31.8x20.3mm
Description
-3.3V~3.3V -40℃~+85℃ 1.5kV 10.16mm 2 20.32mm 266kHz 31.75mm 4.5V~9V 5W 60mVp-p 680uF 750mA 76% Regulated type Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageDIP,31.8x20.3mm
Operating Temperature-40℃~+85℃
Output Current(Max)750mA
Output Power5W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency76%
Length31.75mm
Voltage - Supply4.5V~9V
Capacitive Load(Max)680uF
Frequency266kHz
Height10.16mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width20.32mm
Output Voltage-3.3V~3.3V
Ripple Noise60mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM5T-0503DZ
AM5T-0503DZ

* Images are for reference only

AM5T-0503DZ

Extended
Manufacturer

Aimtec

MFR.Part #
AM5T-0503DZ
JLCPCB Part #
C6120360
Package
DIP,31.8x20.3mm
Description
-3.3V~3.3V -40℃~+85℃ 1.5kV 10.16mm 2 20.32mm 266kHz 31.75mm 4.5V~9V 5W 60mVp-p 680uF 750mA 76% Regulated type Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM5T-0503DZ

* Images are for reference only

AM5T-0503DZ
Extended
Manufacturer

Aimtec

MFR.Part #
AM5T-0503DZ
JLCPCB Part #
C6120360
Package
DIP,31.8x20.3mm
Description
-3.3V~3.3V -40℃~+85℃ 1.5kV 10.16mm 2 20.32mm 266kHz 31.75mm 4.5V~9V 5W 60mVp-p 680uF 750mA 76% Regulated type Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM5T-0503DZ Specifications

AM5T-0503DZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageDIP,31.8x20.3mm
Operating Temperature-40℃~+85℃
Output Current(Max)750mA
Output Power5W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency76%
Length31.75mm
Voltage - Supply4.5V~9V
Capacitive Load(Max)680uF
Frequency266kHz
Height10.16mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width20.32mm
Output Voltage-3.3V~3.3V
Ripple Noise60mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM5T-0503DZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM5T-0503DZ Documents

AM5T-0503DZ datasheets or manufacturer documentation.

Datasheet: AM5T-0503DZ Datasheet (PDF)

AM5T-0503DZ Schematic Symbol & PCB Footprint

The AM5T-0503DZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.