AM4T-1218DZ
Extended
* Images are for reference only
AM4T-1218DZ
Attributes
Value
Manufacturer
MFR.Part #
AM4T-1218DZ
JLCPCB Part #
C6120311
Package
DIP,31.8x20.3mm
Description
-18V~18V 111mA 2 3.5kV 4W 79% 9V~18V Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageDIP,31.8x20.3mm
Conversion Efficiency79%
Output Current(Max)111mA
Output Power4W
Voltage - Supply9V~18V
Isolation Voltage(Vrms)3.5kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage-18V~18V
Number of Outputs2