Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM1/4LS-2405S-NZ
AM1/4LS-2405S-NZ
Extended
* Images are for reference only
AM1/4LS-2405S-NZ
Attributes
Value
Manufacturer
Aimtec
MFR.Part #
AM1/4LS-2405S-NZ
JLCPCB Part #
C6120267
Package
SMD,12.7x11.2mm
Description
-40℃~+105℃ 1 1.5kV 100kHz 11.2mm 12.7mm 20mVp-p、120mVp-p 21.6V~26.4V 220uF 250mW 50mA 54% 5V 7.25mm Regulated type Short Circuit Protection、Automatic fault recovery SMD,12.7x11.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSMD,12.7x11.2mm
Operating Temperature-40℃~+105℃
Output Current(Max)50mA
Output Power250mW
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency54%
Length12.7mm
Capacitive Load(Max)220uF
Voltage - Supply21.6V~26.4V
Frequency100kHz
Height7.25mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width11.2mm
Output Voltage5V
Ripple Noise20mVp-p、120mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM1/4LS-2405S-NZ
AM1/4LS-2405S-NZ

* Images are for reference only

AM1/4LS-2405S-NZ

Extended
Manufacturer

Aimtec

MFR.Part #
AM1/4LS-2405S-NZ
JLCPCB Part #
C6120267
Package
SMD,12.7x11.2mm
Description
-40℃~+105℃ 1 1.5kV 100kHz 11.2mm 12.7mm 20mVp-p、120mVp-p 21.6V~26.4V 220uF 250mW 50mA 54% 5V 7.25mm Regulated type Short Circuit Protection、Automatic fault recovery SMD,12.7x11.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM1/4LS-2405S-NZ

* Images are for reference only

AM1/4LS-2405S-NZ
Extended
Manufacturer

Aimtec

MFR.Part #
AM1/4LS-2405S-NZ
JLCPCB Part #
C6120267
Package
SMD,12.7x11.2mm
Description
-40℃~+105℃ 1 1.5kV 100kHz 11.2mm 12.7mm 20mVp-p、120mVp-p 21.6V~26.4V 220uF 250mW 50mA 54% 5V 7.25mm Regulated type Short Circuit Protection、Automatic fault recovery SMD,12.7x11.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM1/4LS-2405S-NZ Specifications

AM1/4LS-2405S-NZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSMD,12.7x11.2mm
Operating Temperature-40℃~+105℃
Output Current(Max)50mA
Output Power250mW
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency54%
Length12.7mm
Capacitive Load(Max)220uF
Voltage - Supply21.6V~26.4V
Frequency100kHz
Height7.25mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width11.2mm
Output Voltage5V
Ripple Noise20mVp-p、120mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM1/4LS-2405S-NZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM1/4LS-2405S-NZ Documents

AM1/4LS-2405S-NZ datasheets or manufacturer documentation.

Datasheet: AM1/4LS-2405S-NZ Datasheet (PDF)

AM1/4LS-2405S-NZ Schematic Symbol & PCB Footprint

The AM1/4LS-2405S-NZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.