
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,21.9x9.2mm | |
| Operating Temperature | -40℃~+71℃ | |
| Output Current(Max) | 125mA | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 83% | |
| Length | 21.85mm | |
| Capacitive Load(Max) | 220uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 100kHz、650kHz | |
| Height | 11.1mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 9.2mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 75mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM3G-2412DZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,21.9x9.2mm | |
| Operating Temperature | -40℃~+71℃ | |
| Output Current(Max) | 125mA | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 83% | |
| Length | 21.85mm | |
| Capacitive Load(Max) | 220uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 100kHz、650kHz | |
| Height | 11.1mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 9.2mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 75mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM3G-2412DZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM3G-2412DZ datasheets or manufacturer documentation.
Datasheet: AM3G-2412DZ Datasheet (PDF)
The AM3G-2412DZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.