AM3A-4805SZ
Extended
* Images are for reference only
AM3A-4805SZ
Attributes
Value
Manufacturer
MFR.Part #
AM3A-4805SZ
JLCPCB Part #
C6120095
Package
SIP,17.5x9.5mm
Description
1 1.6kV 18V~75V 3W 5V 600mA 81% Short Circuit Protection、Automatic fault recovery SIP,17.5x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,17.5x9.5mm
Conversion Efficiency81%
Output Current(Max)600mA
Output Power3W
Voltage - Supply18V~75V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage5V
Number of Outputs1