
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | LQFP-64(10x10) | |
| Clock Rate | 48kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Floating-point | |
| On-chip RAM | 169.5KB | |
| Voltage - Core | 3.3V | |
| Voltage - I/O | 3.3V | |
| communication interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AK7738VQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | LQFP-64(10x10) | |
| Clock Rate | 48kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Floating-point | |
| On-chip RAM | 169.5KB | |
| Voltage - Core | 3.3V | |
| Voltage - I/O | 3.3V | |
| communication interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK7738VQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AK7738VQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.