DSC1001AL1-020.0000
Extended
* Images are for reference only
DSC1001AL1-020.0000
Attributes
Value
Manufacturer
MFR.Part #
DSC1001AL1-020.0000
JLCPCB Part #
C611969
Package
SMD7050-4P
Description
-40℃~+105℃ 1.8V~3.3V 20MHz 6.5mA CMOS ±50ppm SMD7050-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerMicrochip Tech
PackageSMD7050-4P
Operating Temperature-40℃~+105℃
Voltage - Supply1.8V~3.3V
Output TypeCMOS
Frequency Stability±50ppm
Frequency20MHz
Current - Supply6.5mA