Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7808P
ADS7808P
Extended
* Images are for reference only
ADS7808P
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS7808P
JLCPCB Part #
C6119336
Package
PDIP-20
Description
-40℃~+85℃ 1 100kHz 12 2.3MHz 5V Bipolar input、Synchronous triggering Not supported SAR SPI Yes PDIP-20 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackagePDIP-20
Clock Frequency2.3MHz
Operating Temperature-40℃~+85℃
Programmable GainNot supported
differential inputYes
Voltage - Supply5V
ADC architectureSAR
Sampling Rate100kHz
FeaturesBipolar input、Synchronous triggering
number of channels1
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7808P
ADS7808P

* Images are for reference only

ADS7808P

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7808P
JLCPCB Part #
C6119336
Package
PDIP-20
Description
-40℃~+85℃ 1 100kHz 12 2.3MHz 5V Bipolar input、Synchronous triggering Not supported SAR SPI Yes PDIP-20 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7808P

* Images are for reference only

ADS7808P
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7808P
JLCPCB Part #
C6119336
Package
PDIP-20
Description
-40℃~+85℃ 1 100kHz 12 2.3MHz 5V Bipolar input、Synchronous triggering Not supported SAR SPI Yes PDIP-20 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7808P Specifications

ADS7808P technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackagePDIP-20
Clock Frequency2.3MHz
Operating Temperature-40℃~+85℃
Programmable GainNot supported
differential inputYes
Voltage - Supply5V
ADC architectureSAR
Sampling Rate100kHz
FeaturesBipolar input、Synchronous triggering
number of channels1
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS7808P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS7808P Documents

ADS7808P datasheets or manufacturer documentation.

Datasheet: ADS7808P Datasheet (PDF)

ADS7808P Schematic Symbol & PCB Footprint

The ADS7808P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.