Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS6145IRHBT REEL
ADS6145IRHBT REEL
Extended
* Images are for reference only
ADS6145IRHBT REEL
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS6145IRHBT REEL
JLCPCB Part #
C6119333
Package
-
Description
-40℃~+85℃ 125MHz 14 3.3V~3.6V - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
Package-
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V~3.6V
Resolution(Bits)14
Sampling Rate125MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS6145IRHBT REEL
ADS6145IRHBT REEL

* Images are for reference only

ADS6145IRHBT REEL

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS6145IRHBT REEL
JLCPCB Part #
C6119333
Package
-
Description
-40℃~+85℃ 125MHz 14 3.3V~3.6V - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS6145IRHBT REEL

* Images are for reference only

ADS6145IRHBT REEL
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS6145IRHBT REEL
JLCPCB Part #
C6119333
Package
-
Description
-40℃~+85℃ 125MHz 14 3.3V~3.6V - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS6145IRHBT REEL Specifications

ADS6145IRHBT REEL technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
Package-
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V~3.6V
Resolution(Bits)14
Sampling Rate125MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS6145IRHBT REEL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS6145IRHBT REEL Documents

ADS6145IRHBT REEL datasheets or manufacturer documentation.

ADS6145IRHBT REEL Schematic Symbol & PCB Footprint

The ADS6145IRHBT REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.