Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC1038CIWM
ADC1038CIWM
Extended
* Images are for reference only
ADC1038CIWM
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADC1038CIWM
JLCPCB Part #
C6119197
Package
SOIC-20
Description
-40℃~+85℃ 1.5mA 10 1LSB 4.75V~5.25V 700kHz~4MHz 8 External External Multiplexers No SAR SPI SOIC-20 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-20
Clock Frequency700kHz~4MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputNo
Integral non - linearity1LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)1.5mA
ADC architectureSAR
FeaturesMultiplexers
number of channels8
Voltage ReferenceExternal
Resolution (Bits)10
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC1038CIWM
ADC1038CIWM

* Images are for reference only

ADC1038CIWM

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC1038CIWM
JLCPCB Part #
C6119197
Package
SOIC-20
Description
-40℃~+85℃ 1.5mA 10 1LSB 4.75V~5.25V 700kHz~4MHz 8 External External Multiplexers No SAR SPI SOIC-20 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC1038CIWM

* Images are for reference only

ADC1038CIWM
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC1038CIWM
JLCPCB Part #
C6119197
Package
SOIC-20
Description
-40℃~+85℃ 1.5mA 10 1LSB 4.75V~5.25V 700kHz~4MHz 8 External External Multiplexers No SAR SPI SOIC-20 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC1038CIWM Specifications

ADC1038CIWM technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-20
Clock Frequency700kHz~4MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputNo
Integral non - linearity1LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)1.5mA
ADC architectureSAR
FeaturesMultiplexers
number of channels8
Voltage ReferenceExternal
Resolution (Bits)10
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC1038CIWM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADC1038CIWM Documents

ADC1038CIWM datasheets or manufacturer documentation.

Datasheet: ADC1038CIWM Datasheet (PDF)

ADC1038CIWM Schematic Symbol & PCB Footprint

The ADC1038CIWM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.