
- Manufacturer
- MFR.Part #
- DSC1001AC1-075.0000
- JLCPCB Part #
- C611916
- Package
- SMD7050-4P
- Description
- 0℃~+70℃ 1.8V~3.3V 75MHz 8.7mA CMOS ±50ppm SMD7050-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Microchip Tech | |
| Package | SMD7050-4P | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Output Type | CMOS | |
| Frequency Stability | ±50ppm | |
| Frequency | 75MHz | |
| Current - Supply | 8.7mA |

* Images are for reference only
DSC1001AC1-075.0000
Extended- Manufacturer
- MFR.Part #
- DSC1001AC1-075.0000
- JLCPCB Part #
- C611916
- Package
- SMD7050-4P
- Description
- 0℃~+70℃ 1.8V~3.3V 75MHz 8.7mA CMOS ±50ppm SMD7050-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DSC1001AC1-075.0000
- JLCPCB Part #
- C611916
- Package
- SMD7050-4P
- Description
- 0℃~+70℃ 1.8V~3.3V 75MHz 8.7mA CMOS ±50ppm SMD7050-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSC1001AC1-075.0000 Specifications
DSC1001AC1-075.0000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Microchip Tech | |
| Package | SMD7050-4P | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Output Type | CMOS | |
| Frequency Stability | ±50ppm | |
| Frequency | 75MHz | |
| Current - Supply | 8.7mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSC1001AC1-075.0000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DSC1001AC1-075.0000 Documents
DSC1001AC1-075.0000 datasheets or manufacturer documentation.
Datasheet: DSC1001AC1-075.0000 Datasheet (PDF)
DSC1001AC1-075.0000 Schematic Symbol & PCB Footprint
The DSC1001AC1-075.0000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.