MTPS8085P-C
Extended
* Images are for reference only
MTPS8085P-C
Attributes
Value
MFR.Part #
MTPS8085P-C
JLCPCB Part #
C6114097
Package
TO-18-2
Description
-30℃~+100℃ 1.7V 180mW 45nm 5V 850nm TO-18-2 Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerMarktech Optoelectronics
PackageTO-18-2
Operating Temperature-30℃~+100℃
Half wave width45nm
Voltage - DC Reverse(Vr)5V
Pd - Power Dissipation180mW
Wavelength850nm
Voltage - Forward(Vf)1.7V