MTMM-120-03-F-D-160
Extended
* Images are for reference only
MTMM-120-03-F-D-160
Attributes
Value
Manufacturer
MFR.Part #
MTMM-120-03-F-D-160
JLCPCB Part #
C6112812
Package
Plugin,P=2mm
Description
-55℃~+125℃ 2 2mm 2mm 3A 40P Black Phosphor Bronze Through Hole Tin Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Operating Temperature-55℃~+125℃
Number of Rows2
Contact PlatingTin
ColorBlack
Number of Pins40P
Pitch2mm
Current Rating3A
Contact MaterialPhosphor Bronze
Row Spacing2mm
Mounting TypeThrough Hole