
- Manufacturer
- MFR.Part #
- 90210
- JLCPCB Part #
- C6111544
- Package
- Plugin
- Description
- 1kV 1nF 5mm 7.5mm Y5P ±5% Plugin Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | NTE Electronics | |
| Package | Plugin | |
| Voltage Rating | 1kV | |
| Pin Spacing | 7.5mm | |
| Tolerance | ±5% | |
| Capacitance | 1nF | |
| Temperature Coefficient | Y5P | |
| Diameter | 5mm |

* Images are for reference only
90210
Extended- Manufacturer
- MFR.Part #
- 90210
- JLCPCB Part #
- C6111544
- Package
- Plugin
- Description
- 1kV 1nF 5mm 7.5mm Y5P ±5% Plugin Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 90210
- JLCPCB Part #
- C6111544
- Package
- Plugin
- Description
- 1kV 1nF 5mm 7.5mm Y5P ±5% Plugin Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
90210 Specifications
90210 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | NTE Electronics | |
| Package | Plugin | |
| Voltage Rating | 1kV | |
| Pin Spacing | 7.5mm | |
| Tolerance | ±5% | |
| Capacitance | 1nF | |
| Temperature Coefficient | Y5P | |
| Diameter | 5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 90210. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

90210 Documents
90210 datasheets or manufacturer documentation.
Datasheet: 90210 Datasheet (PDF)
90210 Schematic Symbol & PCB Footprint
The 90210 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.