
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| agreement | EPC,ISO 14443,ISO 15693,NFC | |
| Voltage - Supply | 6V~16V | |
| Frequency | 100kHz~150kHz | |
| Features | Energy harvesting、Built-in non-volatile memory | |
| Interface | I2C、SPI、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATA5575M1330-DDB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| agreement | EPC,ISO 14443,ISO 15693,NFC | |
| Voltage - Supply | 6V~16V | |
| Frequency | 100kHz~150kHz | |
| Features | Energy harvesting、Built-in non-volatile memory | |
| Interface | I2C、SPI、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATA5575M1330-DDB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATA5575M1330-DDB datasheets or manufacturer documentation.
Datasheet: ATA5575M1330-DDB Datasheet (PDF)
The ATA5575M1330-DDB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.