Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ADM01014
ADM01014
Extended
* Images are for reference only
ADM01014
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
ADM01014
JLCPCB Part #
C610815
Package
-
Description
1 1.85V~5.5V 13mm 3.3V 300mA 300nA 500kHz 9.5mm Buck-Boost Over-temperature protection、Overvoltage protection、Under Voltage Protection、Light load efficient mode ±5% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMicrochip Tech
Package-
Output Current(Max)300mA
Output Voltage Accuracy±5%
Number of Outputs1
FunctionBuck-Boost
Length13mm
Voltage - Supply1.85V~5.5V
Switching Frequency500kHz
FeaturesOver-temperature protection、Overvoltage protection、Under Voltage Protection、Light load efficient mode
Width9.5mm
Output Voltage3.3V
Quiescent Supply Current300nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ADM01014
ADM01014

* Images are for reference only

ADM01014

Extended
Manufacturer

Microchip Tech

MFR.Part #
ADM01014
JLCPCB Part #
C610815
Package
-
Description
1 1.85V~5.5V 13mm 3.3V 300mA 300nA 500kHz 9.5mm Buck-Boost Over-temperature protection、Overvoltage protection、Under Voltage Protection、Light load efficient mode ±5% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM01014

* Images are for reference only

ADM01014
Extended
Manufacturer

Microchip Tech

MFR.Part #
ADM01014
JLCPCB Part #
C610815
Package
-
Description
1 1.85V~5.5V 13mm 3.3V 300mA 300nA 500kHz 9.5mm Buck-Boost Over-temperature protection、Overvoltage protection、Under Voltage Protection、Light load efficient mode ±5% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM01014 Specifications

ADM01014 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMicrochip Tech
Package-
Output Current(Max)300mA
Output Voltage Accuracy±5%
Number of Outputs1
FunctionBuck-Boost
Length13mm
Voltage - Supply1.85V~5.5V
Switching Frequency500kHz
FeaturesOver-temperature protection、Overvoltage protection、Under Voltage Protection、Light load efficient mode
Width9.5mm
Output Voltage3.3V
Quiescent Supply Current300nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM01014. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADM01014 Documents

ADM01014 datasheets or manufacturer documentation.

Datasheet: ADM01014 Datasheet (PDF)

ADM01014 Schematic Symbol & PCB Footprint

The ADM01014 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.