
- Manufacturer
- MFR.Part #
- 9002D7
- JLCPCB Part #
- C6107832
- Package
- Plugin
- Description
- 1kV 2.7pF 5mm 7.5mm SL Plugin Through Hole Ceramic Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | NTE Electronics | |
| Package | Plugin | |
| Voltage Rating | 1kV | |
| Pin Spacing | 7.5mm | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | SL | |
| Diameter | 5mm |

* Images are for reference only
9002D7
Extended- Manufacturer
- MFR.Part #
- 9002D7
- JLCPCB Part #
- C6107832
- Package
- Plugin
- Description
- 1kV 2.7pF 5mm 7.5mm SL Plugin Through Hole Ceramic Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 9002D7
- JLCPCB Part #
- C6107832
- Package
- Plugin
- Description
- 1kV 2.7pF 5mm 7.5mm SL Plugin Through Hole Ceramic Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9002D7 Specifications
9002D7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | NTE Electronics | |
| Package | Plugin | |
| Voltage Rating | 1kV | |
| Pin Spacing | 7.5mm | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | SL | |
| Diameter | 5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9002D7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9002D7 Schematic Symbol & PCB Footprint
The 9002D7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.