
- Manufacturer
- MFR.Part #
- 9001-05-02
- JLCPCB Part #
- C6107705
- Package
- Plugin
- Description
- -20℃~+85℃ 1 Set Normally Closed: 1B (SPST-NC) 100us 200V@DC、200V@AC 350us 500mA 5V 插件 Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Operate Time | 350us | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 5V | |
| Release Time | 100us | |
| Switching Voltage(Max) | 200V@DC、200V@AC | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |

* Images are for reference only
9001-05-02
Extended- Manufacturer
- MFR.Part #
- 9001-05-02
- JLCPCB Part #
- C6107705
- Package
- Plugin
- Description
- -20℃~+85℃ 1 Set Normally Closed: 1B (SPST-NC) 100us 200V@DC、200V@AC 350us 500mA 5V 插件 Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 9001-05-02
- JLCPCB Part #
- C6107705
- Package
- Plugin
- Description
- -20℃~+85℃ 1 Set Normally Closed: 1B (SPST-NC) 100us 200V@DC、200V@AC 350us 500mA 5V 插件 Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9001-05-02 Specifications
9001-05-02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Operate Time | 350us | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 5V | |
| Release Time | 100us | |
| Switching Voltage(Max) | 200V@DC、200V@AC | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9001-05-02. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9001-05-02 Documents
9001-05-02 datasheets or manufacturer documentation.
Datasheet: 9001-05-02 Datasheet (PDF)
9001-05-02 Schematic Symbol & PCB Footprint
The 9001-05-02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.