
- Manufacturer
- MFR.Part #
- MTE6114N5
- JLCPCB Part #
- C6105851
- Package
- Plugin
- Description
- -20℃~+80℃ 100nm 110mW 1460nm 1V 5V Plugin Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Marktech Optoelectronics | |
| Package | Plugin | |
| Operating Temperature | -20℃~+80℃ | |
| Half wave width | 100nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Pd - Power Dissipation | 110mW | |
| Wavelength | 1460nm | |
| Voltage - Forward(Vf) | 1V |

* Images are for reference only
MTE6114N5
Extended- Manufacturer
- MFR.Part #
- MTE6114N5
- JLCPCB Part #
- C6105851
- Package
- Plugin
- Description
- -20℃~+80℃ 100nm 110mW 1460nm 1V 5V Plugin Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MTE6114N5
- JLCPCB Part #
- C6105851
- Package
- Plugin
- Description
- -20℃~+80℃ 100nm 110mW 1460nm 1V 5V Plugin Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTE6114N5 Specifications
MTE6114N5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Marktech Optoelectronics | |
| Package | Plugin | |
| Operating Temperature | -20℃~+80℃ | |
| Half wave width | 100nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Pd - Power Dissipation | 110mW | |
| Wavelength | 1460nm | |
| Voltage - Forward(Vf) | 1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTE6114N5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTE6114N5 Documents
MTE6114N5 datasheets or manufacturer documentation.
Datasheet: MTE6114N5 Datasheet (PDF)
MTE6114N5 Schematic Symbol & PCB Footprint
The MTE6114N5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.