
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Package | SMD-5P | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency Range | 10MHz~20GHz | |
| Function | Frequency Detector | |
| Applications | General Purpose |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSPD1012-122 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Package | SMD-5P | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency Range | 10MHz~20GHz | |
| Function | Frequency Detector | |
| Applications | General Purpose |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSPD1012-122. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSPD1012-122 datasheets or manufacturer documentation.
Datasheet: MSPD1012-122 Datasheet (PDF)
The MSPD1012-122 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.