
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-24-EP(5x5) | |
| Frequency Range | 429MHz~439MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 32Kbps | |
| Output Power | 7.5dBm | |
| Voltage - Supply | 2V~4V | |
| Current Of Transmitting | 9.8mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATA8742C-PXQW-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-24-EP(5x5) | |
| Frequency Range | 429MHz~439MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 32Kbps | |
| Output Power | 7.5dBm | |
| Voltage - Supply | 2V~4V | |
| Current Of Transmitting | 9.8mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATA8742C-PXQW-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ATA8742C-PXQW-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.