
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | -99dBm | |
| Data Rate | 250Kbps | |
| Applications | ISM、802.15.4 | |
| Output Power | 4dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Power-off reset function、CRC check function、Automatic response function、Automatic retransmission function、DMA function | |
| Interface | SPI、USART、USB、UART、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATSAMR21E17A-MF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | -99dBm | |
| Data Rate | 250Kbps | |
| Applications | ISM、802.15.4 | |
| Output Power | 4dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Power-off reset function、CRC check function、Automatic response function、Automatic retransmission function、DMA function | |
| Interface | SPI、USART、USB、UART、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATSAMR21E17A-MF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATSAMR21E17A-MF datasheets or manufacturer documentation.
Datasheet: ATSAMR21E17A-MF Datasheet (PDF)
The ATSAMR21E17A-MF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.