Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ME2187AN20BG
ME2187AN20BG - 1
ME2187AN20BG - 2
ME2187AN20BG - 3
Extended1/3
* Images are for reference only
ME2187AN20BG
Attributes
Value
Manufacturer
MICRONE(Nanjing Micro One Elec)
MFR.Part #
ME2187AN20BG
JLCPCB Part #
C610274
Package
DFN-20L(3.5x4.5)
Description
-40℃~+85℃@(TA) 1 10A 2.7V~12V 200kHz~2.2MHz、550kHz 4.5V~12.6V 600uA Adjustable Boost Boost Built-in Yes DFN-20L(3.5x4.5) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageDFN-20L(3.5x4.5)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching200kHz~2.2MHz、550kHz
Output TypeAdjustable
Voltage - Supply2.7V~12V
Output Current10A
Quiescent Current600uA
FeaturesLight load efficient mode、Adjustable soft-start、Adjustable current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage4.5V~12.6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ME2187AN20BG
ME2187AN20BG

* Images are for reference only

ME2187AN20BG

Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME2187AN20BG
JLCPCB Part #
C610274
Package
DFN-20L(3.5x4.5)
Description
-40℃~+85℃@(TA) 1 10A 2.7V~12V 200kHz~2.2MHz、550kHz 4.5V~12.6V 600uA Adjustable Boost Boost Built-in Yes DFN-20L(3.5x4.5) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME2187AN20BG

* Images are for reference only

ME2187AN20BG
Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME2187AN20BG
JLCPCB Part #
C610274
Package
DFN-20L(3.5x4.5)
Description
-40℃~+85℃@(TA) 1 10A 2.7V~12V 200kHz~2.2MHz、550kHz 4.5V~12.6V 600uA Adjustable Boost Boost Built-in Yes DFN-20L(3.5x4.5) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME2187AN20BG Specifications

ME2187AN20BG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageDFN-20L(3.5x4.5)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching200kHz~2.2MHz、550kHz
Output TypeAdjustable
Voltage - Supply2.7V~12V
Output Current10A
Quiescent Current600uA
FeaturesLight load efficient mode、Adjustable soft-start、Adjustable current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage4.5V~12.6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME2187AN20BG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ME2187AN20BG Documents

ME2187AN20BG datasheets or manufacturer documentation.

Datasheet: ME2187AN20BG Datasheet (PDF)

ME2187AN20BG Schematic Symbol & PCB Footprint

The ME2187AN20BG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.