


- Manufacturer
- MFR.Part #
- MC33262DR2G
- JLCPCB Part #
- C60992
- Package
- SOIC-8
- Description
- -40℃~+105℃ 12V~28V 450mW 500mA Boost CRM Over Voltage Protection、Under Voltage Protection、Over Current Protection SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 12V~28V | |
| Output Current | 500mA | |
| Working Mode | CRM | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection | |
| Topology | Boost | |
| Pd - Power Dissipation | 450mW |

* Images are for reference only
MC33262DR2G
Extended- Manufacturer
- MFR.Part #
- MC33262DR2G
- JLCPCB Part #
- C60992
- Package
- SOIC-8
- Description
- -40℃~+105℃ 12V~28V 450mW 500mA Boost CRM Over Voltage Protection、Under Voltage Protection、Over Current Protection SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC33262DR2G
- JLCPCB Part #
- C60992
- Package
- SOIC-8
- Description
- -40℃~+105℃ 12V~28V 450mW 500mA Boost CRM Over Voltage Protection、Under Voltage Protection、Over Current Protection SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC33262DR2G Specifications
MC33262DR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 12V~28V | |
| Output Current | 500mA | |
| Working Mode | CRM | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection | |
| Topology | Boost | |
| Pd - Power Dissipation | 450mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33262DR2G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC33262DR2G Documents
MC33262DR2G datasheets or manufacturer documentation.
Datasheet: MC33262DR2G Datasheet (PDF)
MC33262DR2G Schematic Symbol & PCB Footprint
The MC33262DR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.