Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 832-10-040-20-001101
832-10-040-20-001101
Extended
* Images are for reference only
832-10-040-20-001101
Attributes
Value
Manufacturer
Preci-Dip
MFR.Part #
832-10-040-20-001101
JLCPCB Part #
C6098850
Package
Push-Pull,P=2mm
Description
-55℃~+125℃ 150V 2 2mm 2mm 2x20P 3.6mm 3A 4.2mm 40P Black Brass Gold Right Angle Round Pin Push-Pull,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerPreci-Dip
PackagePush-Pull,P=2mm
Operating Temperature-55℃~+125℃
Number of Rows2
Voltage Rating (Max)150V
Insulation Height4.2mm
ColorBlack
Current Rating3A
Row Spacing2mm
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins40P
Pitch2mm
Contact MaterialBrass
Pin Structure2x20P
Length of Mating Pin3.6mm
Circluar Pins/Square PinsRound Pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 832-10-040-20-001101
832-10-040-20-001101

* Images are for reference only

832-10-040-20-001101

Extended
Manufacturer

Preci-Dip

MFR.Part #
832-10-040-20-001101
JLCPCB Part #
C6098850
Package
Push-Pull,P=2mm
Description
-55℃~+125℃ 150V 2 2mm 2mm 2x20P 3.6mm 3A 4.2mm 40P Black Brass Gold Right Angle Round Pin Push-Pull,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

832-10-040-20-001101

* Images are for reference only

832-10-040-20-001101
Extended
Manufacturer

Preci-Dip

MFR.Part #
832-10-040-20-001101
JLCPCB Part #
C6098850
Package
Push-Pull,P=2mm
Description
-55℃~+125℃ 150V 2 2mm 2mm 2x20P 3.6mm 3A 4.2mm 40P Black Brass Gold Right Angle Round Pin Push-Pull,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

832-10-040-20-001101 Specifications

832-10-040-20-001101 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerPreci-Dip
PackagePush-Pull,P=2mm
Operating Temperature-55℃~+125℃
Number of Rows2
Voltage Rating (Max)150V
Insulation Height4.2mm
ColorBlack
Current Rating3A
Row Spacing2mm
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins40P
Pitch2mm
Contact MaterialBrass
Pin Structure2x20P
Length of Mating Pin3.6mm
Circluar Pins/Square PinsRound Pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 832-10-040-20-001101. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

832-10-040-20-001101 Documents

832-10-040-20-001101 datasheets or manufacturer documentation.

Datasheet: 832-10-040-20-001101 Datasheet (PDF)

832-10-040-20-001101 Schematic Symbol & PCB Footprint

The 832-10-040-20-001101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.