Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. SL3027A
SL3027A - 1
SL3027A - 2
SL3027A - 3
SL3027A - 4
Extended1/4
* Images are for reference only
SL3027A
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SL3027A
JLCPCB Part #
C609817
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 1 150uA 200mA 4.25V~26V 4.2V Lithium Battery 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、欠压锁定、过压保护 DFN-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerSlkor(SLKORMICRO Elec.)
PackageDFN-8-EP(2x2)
Charging Saturation Voltage4.2V
Supply Current (Iq)150uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max200mA
Number of Cells1
Voltage - Supply4.25V~26V
Features恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、欠压锁定、过压保护
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. SL3027A
SL3027A

* Images are for reference only

SL3027A

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL3027A
JLCPCB Part #
C609817
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 1 150uA 200mA 4.25V~26V 4.2V Lithium Battery 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、欠压锁定、过压保护 DFN-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL3027A

* Images are for reference only

SL3027A
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL3027A
JLCPCB Part #
C609817
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 1 150uA 200mA 4.25V~26V 4.2V Lithium Battery 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、欠压锁定、过压保护 DFN-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL3027A Specifications

SL3027A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerSlkor(SLKORMICRO Elec.)
PackageDFN-8-EP(2x2)
Charging Saturation Voltage4.2V
Supply Current (Iq)150uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max200mA
Number of Cells1
Voltage - Supply4.25V~26V
Features恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、欠压锁定、过压保护
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL3027A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL3027A Documents

SL3027A datasheets or manufacturer documentation.

Datasheet: SL3027A Datasheet (PDF)

SL3027A Schematic Symbol & PCB Footprint

The SL3027A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.