Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. XL33035
XL33035 - 1
XL33035 - 2
XL33035 - 3
XL33035 - 4
Extended1/4
* Images are for reference only
XL33035
Attributes
Value
Manufacturer
XINLUDA
MFR.Part #
XL33035
JLCPCB Part #
C609781
Package
SOIC-24-300mil
Description
-40℃~+85℃ 100mA 10V~30V 12mA No Three Phase SOIC-24-300mil Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerXINLUDA
PackageSOIC-24-300mil
Operating Temperature-40℃~+85℃
Integrated FETsNo
Voltage - Supply10V~30V
Output Current100mA
FeaturesInterleaved conduction protection
Drive TypeThree Phase
Quiescent Current(Iq)12mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. XL33035
XL33035

* Images are for reference only

XL33035

Extended
Manufacturer

XINLUDA

MFR.Part #
XL33035
JLCPCB Part #
C609781
Package
SOIC-24-300mil
Description
-40℃~+85℃ 100mA 10V~30V 12mA No Three Phase SOIC-24-300mil Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL33035

* Images are for reference only

XL33035
Extended
Manufacturer

XINLUDA

MFR.Part #
XL33035
JLCPCB Part #
C609781
Package
SOIC-24-300mil
Description
-40℃~+85℃ 100mA 10V~30V 12mA No Three Phase SOIC-24-300mil Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL33035 Specifications

XL33035 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerXINLUDA
PackageSOIC-24-300mil
Operating Temperature-40℃~+85℃
Integrated FETsNo
Voltage - Supply10V~30V
Output Current100mA
FeaturesInterleaved conduction protection
Drive TypeThree Phase
Quiescent Current(Iq)12mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL33035. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL33035 Documents

XL33035 datasheets or manufacturer documentation.

Datasheet: XL33035 Datasheet (PDF)

XL33035 Schematic Symbol & PCB Footprint

The XL33035 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.