Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. XD74LS247
XD74LS247 - 1
XD74LS247 - 2
XD74LS247 - 3
Extended1/3
* Images are for reference only
XD74LS247
Attributes
Value
Manufacturer
XINLUDA
MFR.Part #
XD74LS247
JLCPCB Part #
C609771
Package
DIP-16
Description
0℃~+70℃ 13mA 4.75V~5.25V DIP-16 Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerXINLUDA
PackageDIP-16
Operating Temperature0℃~+70℃
Configuration7 Segment x 1 Digit
Voltage - Supply4.75V~5.25V
Quiescent Current13mA
FeaturesLamp test function、Leading zero blanking、Trailing zero blanking
Segment Drive Current24mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. XD74LS247
XD74LS247

* Images are for reference only

XD74LS247

Extended
Manufacturer

XINLUDA

MFR.Part #
XD74LS247
JLCPCB Part #
C609771
Package
DIP-16
Description
0℃~+70℃ 13mA 4.75V~5.25V DIP-16 Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XD74LS247

* Images are for reference only

XD74LS247
Extended
Manufacturer

XINLUDA

MFR.Part #
XD74LS247
JLCPCB Part #
C609771
Package
DIP-16
Description
0℃~+70℃ 13mA 4.75V~5.25V DIP-16 Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XD74LS247 Specifications

XD74LS247 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerXINLUDA
PackageDIP-16
Operating Temperature0℃~+70℃
Configuration7 Segment x 1 Digit
Voltage - Supply4.75V~5.25V
Quiescent Current13mA
FeaturesLamp test function、Leading zero blanking、Trailing zero blanking
Segment Drive Current24mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XD74LS247. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XD74LS247 Documents

XD74LS247 datasheets or manufacturer documentation.

Datasheet: XD74LS247 Datasheet (PDF)

XD74LS247 Schematic Symbol & PCB Footprint

The XD74LS247 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.