Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. MPSA
MPSA
Extended
* Images are for reference only
MPSA
Attributes
Value
Manufacturer
HUBBELL
MFR.Part #
MPSA
JLCPCB Part #
C6097607
Package
-
Description
0℃~+40℃ 100VAC~277VAC 100mA 24V 34.54mm 59.18mm 93.73mm AC-DC - AC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerHUBBELL
Package-
Output Current(Max)100mA
Operating Temperature range0℃~+40℃
Conversion TypeAC-DC
Length34.54mm
Voltage - Input(AC)100VAC~277VAC
Height93.73mm
Width59.18mm
Output Voltage24V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. MPSA
MPSA

* Images are for reference only

MPSA

Extended
Manufacturer

HUBBELL

MFR.Part #
MPSA
JLCPCB Part #
C6097607
Package
-
Description
0℃~+40℃ 100VAC~277VAC 100mA 24V 34.54mm 59.18mm 93.73mm AC-DC - AC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPSA

* Images are for reference only

MPSA
Extended
Manufacturer

HUBBELL

MFR.Part #
MPSA
JLCPCB Part #
C6097607
Package
-
Description
0℃~+40℃ 100VAC~277VAC 100mA 24V 34.54mm 59.18mm 93.73mm AC-DC - AC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPSA Specifications

MPSA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerHUBBELL
Package-
Output Current(Max)100mA
Operating Temperature range0℃~+40℃
Conversion TypeAC-DC
Length34.54mm
Voltage - Input(AC)100VAC~277VAC
Height93.73mm
Width59.18mm
Output Voltage24V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPSA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPSA Documents

MPSA datasheets or manufacturer documentation.

Datasheet: MPSA Datasheet (PDF)

MPSA Schematic Symbol & PCB Footprint

The MPSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.