Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. XL2525K
XL2525K - 1
XL2525K - 2
XL2525K - 3
Extended1/3
* Images are for reference only
XL2525K
Attributes
Value
Manufacturer
XINLUDA
MFR.Part #
XL2525K
JLCPCB Part #
C609752
Package
SOP-16-300mil
Description
-25℃~+85℃ 100Hz~400kHz 49% 8V~35V Under Voltage Protection、Soft Start SOP-16-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerXINLUDA
PackageSOP-16-300mil
Operating Temperature-25℃~+85℃
Frequency - Switching100Hz~400kHz
Voltage - Supply8V~35V
Output Current500mA
Duty Cycle(Max)49%
Working ModePWM Modulation
IsolationIsolation
FeaturesUnder Voltage Protection、Soft-start
Pd - Power Dissipation1000mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. XL2525K
XL2525K

* Images are for reference only

XL2525K

Extended
Manufacturer

XINLUDA

MFR.Part #
XL2525K
JLCPCB Part #
C609752
Package
SOP-16-300mil
Description
-25℃~+85℃ 100Hz~400kHz 49% 8V~35V Under Voltage Protection、Soft Start SOP-16-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL2525K

* Images are for reference only

XL2525K
Extended
Manufacturer

XINLUDA

MFR.Part #
XL2525K
JLCPCB Part #
C609752
Package
SOP-16-300mil
Description
-25℃~+85℃ 100Hz~400kHz 49% 8V~35V Under Voltage Protection、Soft Start SOP-16-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL2525K Specifications

XL2525K technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerXINLUDA
PackageSOP-16-300mil
Operating Temperature-25℃~+85℃
Frequency - Switching100Hz~400kHz
Voltage - Supply8V~35V
Output Current500mA
Duty Cycle(Max)49%
Working ModePWM Modulation
IsolationIsolation
FeaturesUnder Voltage Protection、Soft-start
Pd - Power Dissipation1000mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL2525K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL2525K Documents

XL2525K datasheets or manufacturer documentation.

Datasheet: XL2525K Datasheet (PDF)

XL2525K Schematic Symbol & PCB Footprint

The XL2525K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.