


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon Technologies | |
| Package | SC-79 | |
| Frequency range | 1GHz~6GHz | |
| Insertion loss | 1.03dB | |
| isolation | 22.4dB | |
| operating temperature | -55℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAR64-02VH6327 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon Technologies | |
| Package | SC-79 | |
| Frequency range | 1GHz~6GHz | |
| Insertion loss | 1.03dB | |
| isolation | 22.4dB | |
| operating temperature | -55℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAR64-02VH6327. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAR64-02VH6327 datasheets or manufacturer documentation.
Datasheet: BAR64-02VH6327 Datasheet (PDF)
The BAR64-02VH6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.