
- Manufacturer
- MFR.Part #
- 581ER500X2DAT
- JLCPCB Part #
- C6094948
- Package
- SMD5032-8P
- Description
- -30℃~+85℃ 3V 50MHz 9.5mA HCMOS ±280ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD5032-8P | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 3V | |
| Output Type | HCMOS | |
| Frequency Stability | ±280ppb | |
| Frequency | 50MHz | |
| Current - Supply | 9.5mA |

* Images are for reference only
581ER500X2DAT
Extended- Manufacturer
- MFR.Part #
- 581ER500X2DAT
- JLCPCB Part #
- C6094948
- Package
- SMD5032-8P
- Description
- -30℃~+85℃ 3V 50MHz 9.5mA HCMOS ±280ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 581ER500X2DAT
- JLCPCB Part #
- C6094948
- Package
- SMD5032-8P
- Description
- -30℃~+85℃ 3V 50MHz 9.5mA HCMOS ±280ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
581ER500X2DAT Specifications
581ER500X2DAT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD5032-8P | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 3V | |
| Output Type | HCMOS | |
| Frequency Stability | ±280ppb | |
| Frequency | 50MHz | |
| Current - Supply | 9.5mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 581ER500X2DAT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

581ER500X2DAT Documents
581ER500X2DAT datasheets or manufacturer documentation.
Datasheet: 581ER500X2DAT Datasheet (PDF)
581ER500X2DAT Schematic Symbol & PCB Footprint
The 581ER500X2DAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.