Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Digitally Controlled Oscillators(DCOs)
  6. 569DABA001908BCGR
569DABA001908BCGR
Extended
* Images are for reference only
569DABA001908BCGR
Attributes
Value
Manufacturer
Skyworks Solutions
MFR.Part #
569DABA001908BCGR
JLCPCB Part #
C6094279
Package
SMD5032-8P
Description
-40℃~+85℃ 1.28127409GHz 1.8V~3.3V 140mA CML ±20ppm SMD5032-8P Digitally Controlled Oscillators(DCOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs)
ManufacturerSkyworks Solutions
PackageSMD5032-8P
Operating Temperature-40℃~+85℃
Frequency Stability(Full temperature range)±20ppm
Voltage - Supply1.8V~3.3V
OutputCML
Frequency1.28127409GHz
Current - Supply140mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Digitally Controlled Oscillators(DCOs)
  6. 569DABA001908BCGR
569DABA001908BCGR

* Images are for reference only

569DABA001908BCGR

Extended
Manufacturer

Skyworks Solutions

MFR.Part #
569DABA001908BCGR
JLCPCB Part #
C6094279
Package
SMD5032-8P
Description
-40℃~+85℃ 1.28127409GHz 1.8V~3.3V 140mA CML ±20ppm SMD5032-8P Digitally Controlled Oscillators(DCOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

569DABA001908BCGR

* Images are for reference only

569DABA001908BCGR
Extended
Manufacturer

Skyworks Solutions

MFR.Part #
569DABA001908BCGR
JLCPCB Part #
C6094279
Package
SMD5032-8P
Description
-40℃~+85℃ 1.28127409GHz 1.8V~3.3V 140mA CML ±20ppm SMD5032-8P Digitally Controlled Oscillators(DCOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

569DABA001908BCGR Specifications

569DABA001908BCGR technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs)
ManufacturerSkyworks Solutions
PackageSMD5032-8P
Operating Temperature-40℃~+85℃
Frequency Stability(Full temperature range)±20ppm
Voltage - Supply1.8V~3.3V
OutputCML
Frequency1.28127409GHz
Current - Supply140mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 569DABA001908BCGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

569DABA001908BCGR Documents

569DABA001908BCGR datasheets or manufacturer documentation.

Datasheet: 569DABA001908BCGR Datasheet (PDF)

569DABA001908BCGR Schematic Symbol & PCB Footprint

The 569DABA001908BCGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.