Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Voltage-Controlled Crystal Oscillators (VCXOs)
  6. 565CDA2M00000ACGR
565CDA2M00000ACGR
Extended
* Images are for reference only
565CDA2M00000ACGR
Attributes
Value
Manufacturer
Skyworks Solutions
MFR.Part #
565CDA2M00000ACGR
JLCPCB Part #
C6094251
Package
SMD7050-6P
Description
-40℃~+85℃ 1.8V~3.3V 145mA 2MHz CMOS ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs)
ManufacturerSkyworks Solutions
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.3V
Output TypeCMOS
Frequency Stability±20ppm
Frequency2MHz
Current - Supply145mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Voltage-Controlled Crystal Oscillators (VCXOs)
  6. 565CDA2M00000ACGR
565CDA2M00000ACGR

* Images are for reference only

565CDA2M00000ACGR

Extended
Manufacturer

Skyworks Solutions

MFR.Part #
565CDA2M00000ACGR
JLCPCB Part #
C6094251
Package
SMD7050-6P
Description
-40℃~+85℃ 1.8V~3.3V 145mA 2MHz CMOS ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

565CDA2M00000ACGR

* Images are for reference only

565CDA2M00000ACGR
Extended
Manufacturer

Skyworks Solutions

MFR.Part #
565CDA2M00000ACGR
JLCPCB Part #
C6094251
Package
SMD7050-6P
Description
-40℃~+85℃ 1.8V~3.3V 145mA 2MHz CMOS ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

565CDA2M00000ACGR Specifications

565CDA2M00000ACGR technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs)
ManufacturerSkyworks Solutions
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.3V
Output TypeCMOS
Frequency Stability±20ppm
Frequency2MHz
Current - Supply145mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 565CDA2M00000ACGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

565CDA2M00000ACGR Documents

565CDA2M00000ACGR datasheets or manufacturer documentation.

Datasheet: 565CDA2M00000ACGR Datasheet (PDF)

565CDA2M00000ACGR Schematic Symbol & PCB Footprint

The 565CDA2M00000ACGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.