Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Compensated Crystal Oscillators (TCXO)
  6. 525M44010DTR
525M44010DTR
Extended
* Images are for reference only
525M44010DTR
Attributes
Value
Manufacturer
CTS Electronic Components
MFR.Part #
525M44010DTR
JLCPCB Part #
C6094062
Package
SMD3225-4P
Description
-30℃~+85℃ 2.5mA 3.3V 44MHz Clipped sine wave ±1ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerCTS Electronic Components
PackageSMD3225-4P
Operating Temperature-30℃~+85℃
Voltage - Supply3.3V
Output TypeClipped sine wave
Frequency Stability±1ppm
Frequency44MHz
Current - Supply2.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Compensated Crystal Oscillators (TCXO)
  6. 525M44010DTR
525M44010DTR

* Images are for reference only

525M44010DTR

Extended
Manufacturer

CTS Electronic Components

MFR.Part #
525M44010DTR
JLCPCB Part #
C6094062
Package
SMD3225-4P
Description
-30℃~+85℃ 2.5mA 3.3V 44MHz Clipped sine wave ±1ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

525M44010DTR

* Images are for reference only

525M44010DTR
Extended
Manufacturer

CTS Electronic Components

MFR.Part #
525M44010DTR
JLCPCB Part #
C6094062
Package
SMD3225-4P
Description
-30℃~+85℃ 2.5mA 3.3V 44MHz Clipped sine wave ±1ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

525M44010DTR Specifications

525M44010DTR technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerCTS Electronic Components
PackageSMD3225-4P
Operating Temperature-30℃~+85℃
Voltage - Supply3.3V
Output TypeClipped sine wave
Frequency Stability±1ppm
Frequency44MHz
Current - Supply2.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 525M44010DTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

525M44010DTR Documents

525M44010DTR datasheets or manufacturer documentation.

Datasheet: 525M44010DTR Datasheet (PDF)

525M44010DTR Schematic Symbol & PCB Footprint

The 525M44010DTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.