
- Manufacturer
- MFR.Part #
- MGW152405-R
- JLCPCB Part #
- C6090592
- Package
- DIP,25.4x25.4mm
- Description
- -40℃~+85℃ 1.5A 100mVp-p 15W 18V~36V 1kV 2 25.4mm 25.4mm 84% 9.9mm Over Current Protection、Overvoltage Protection、Automatic fault recovery Regulated type ±5V DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,25.4x25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1.5A | |
| Output Power | 15W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 84% | |
| Length | 25.4mm | |
| Voltage - Supply | 18V~36V | |
| Height | 9.9mm | |
| Features | Over Current Protection、Overvoltage Protection、Automatic fault recovery | |
| Width | 25.4mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
MGW152405-R
Extended- Manufacturer
- MFR.Part #
- MGW152405-R
- JLCPCB Part #
- C6090592
- Package
- DIP,25.4x25.4mm
- Description
- -40℃~+85℃ 1.5A 100mVp-p 15W 18V~36V 1kV 2 25.4mm 25.4mm 84% 9.9mm Over Current Protection、Overvoltage Protection、Automatic fault recovery Regulated type ±5V DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MGW152405-R
- JLCPCB Part #
- C6090592
- Package
- DIP,25.4x25.4mm
- Description
- -40℃~+85℃ 1.5A 100mVp-p 15W 18V~36V 1kV 2 25.4mm 25.4mm 84% 9.9mm Over Current Protection、Overvoltage Protection、Automatic fault recovery Regulated type ±5V DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MGW152405-R Specifications
MGW152405-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,25.4x25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1.5A | |
| Output Power | 15W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 84% | |
| Length | 25.4mm | |
| Voltage - Supply | 18V~36V | |
| Height | 9.9mm | |
| Features | Over Current Protection、Overvoltage Protection、Automatic fault recovery | |
| Width | 25.4mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 100mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGW152405-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MGW152405-R Documents
MGW152405-R datasheets or manufacturer documentation.
Datasheet: MGW152405-R Datasheet (PDF)
MGW152405-R Schematic Symbol & PCB Footprint
The MGW152405-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.