
- Manufacturer
- MFR.Part #
- MGS304805
- JLCPCB Part #
- C6090527
- Package
- DIP,50.8x25.4mm
- Description
- -40℃~+85℃ 1 1.5kV 25.4mm 30W 36V~76V 50.8mm 5V 6A 75mVp-p 9.9mm 92% Over Current Protection、Overvoltage Protection、Automatic fault recovery、Synchronous rectification control、Dynamic voltage scaling Regulated type DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,50.8x25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 6A | |
| Output Power | 30W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 92% | |
| Length | 50.8mm | |
| Voltage - Supply | 36V~76V | |
| Height | 9.9mm | |
| Features | Over Current Protection、Overvoltage Protection、Automatic fault recovery、Synchronous rectification control、Dynamic voltage scaling | |
| Width | 25.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p |

* Images are for reference only
MGS304805
Extended- Manufacturer
- MFR.Part #
- MGS304805
- JLCPCB Part #
- C6090527
- Package
- DIP,50.8x25.4mm
- Description
- -40℃~+85℃ 1 1.5kV 25.4mm 30W 36V~76V 50.8mm 5V 6A 75mVp-p 9.9mm 92% Over Current Protection、Overvoltage Protection、Automatic fault recovery、Synchronous rectification control、Dynamic voltage scaling Regulated type DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MGS304805
- JLCPCB Part #
- C6090527
- Package
- DIP,50.8x25.4mm
- Description
- -40℃~+85℃ 1 1.5kV 25.4mm 30W 36V~76V 50.8mm 5V 6A 75mVp-p 9.9mm 92% Over Current Protection、Overvoltage Protection、Automatic fault recovery、Synchronous rectification control、Dynamic voltage scaling Regulated type DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MGS304805 Specifications
MGS304805 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,50.8x25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 6A | |
| Output Power | 30W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 92% | |
| Length | 50.8mm | |
| Voltage - Supply | 36V~76V | |
| Height | 9.9mm | |
| Features | Over Current Protection、Overvoltage Protection、Automatic fault recovery、Synchronous rectification control、Dynamic voltage scaling | |
| Width | 25.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGS304805. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MGS304805 Documents
MGS304805 datasheets or manufacturer documentation.
Datasheet: MGS304805 Datasheet (PDF)
MGS304805 Schematic Symbol & PCB Footprint
The MGS304805 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.