Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. 749252030
749252030 - 1
749252030 - 2
749252030 - 3
Extended1/3
* Images are for reference only
749252030
Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
749252030
JLCPCB Part #
C6090009
Package
SMD
Description
13.5V·us 1:30 1MHz 3mΩ 74uH 750V@AC 7A 800mΩ Current Transformer Vertical welding SMD Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerWurth Elektronik
PackageSMD
Frequency Range1MHz
Isolation Voltage(Vrms)750V@AC
Mounting TypeVertical welding
Rated input Current7A
Turns Ratio1:30
TypeCurrent Transformer
DCR Secondary Side (Max)800mΩ
DCR Primary Side (Max)3mΩ
Secondary Side Inductance74uH
ET (Volt-Time)13.5V·us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. 749252030
749252030

* Images are for reference only

749252030

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
749252030
JLCPCB Part #
C6090009
Package
SMD
Description
13.5V·us 1:30 1MHz 3mΩ 74uH 750V@AC 7A 800mΩ Current Transformer Vertical welding SMD Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

749252030

* Images are for reference only

749252030
Extended
Manufacturer

Wurth Elektronik

MFR.Part #
749252030
JLCPCB Part #
C6090009
Package
SMD
Description
13.5V·us 1:30 1MHz 3mΩ 74uH 750V@AC 7A 800mΩ Current Transformer Vertical welding SMD Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

749252030 Specifications

749252030 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerWurth Elektronik
PackageSMD
Frequency Range1MHz
Isolation Voltage(Vrms)750V@AC
Mounting TypeVertical welding
Rated input Current7A
Turns Ratio1:30
TypeCurrent Transformer
DCR Secondary Side (Max)800mΩ
DCR Primary Side (Max)3mΩ
Secondary Side Inductance74uH
ET (Volt-Time)13.5V·us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 749252030. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

749252030 Documents

749252030 datasheets or manufacturer documentation.

Datasheet: 749252030 Datasheet (PDF)

749252030 Schematic Symbol & PCB Footprint

The 749252030 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.