


- Manufacturer
- MFR.Part #
- 74437529203221
- JLCPCB Part #
- C6089392
- Package
- 2920
- Description
- 220uH 36.45mΩ 5.3A 8.8A ±20% 2920 Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | 2920 | |
| Inductance | 220uH | |
| Current - Saturation(Isat) | 5.3A | |
| Tolerance | ±20% | |
| Current Rating | 8.8A | |
| DC Resistance(DCR) | 36.45mΩ |

* Images are for reference only
74437529203221
Extended- Manufacturer
- MFR.Part #
- 74437529203221
- JLCPCB Part #
- C6089392
- Package
- 2920
- Description
- 220uH 36.45mΩ 5.3A 8.8A ±20% 2920 Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74437529203221
- JLCPCB Part #
- C6089392
- Package
- 2920
- Description
- 220uH 36.45mΩ 5.3A 8.8A ±20% 2920 Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74437529203221 Specifications
74437529203221 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | 2920 | |
| Inductance | 220uH | |
| Current - Saturation(Isat) | 5.3A | |
| Tolerance | ±20% | |
| Current Rating | 8.8A | |
| DC Resistance(DCR) | 36.45mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74437529203221. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74437529203221 Documents
74437529203221 datasheets or manufacturer documentation.
Datasheet: 74437529203221 Datasheet (PDF)
74437529203221 Schematic Symbol & PCB Footprint
The 74437529203221 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.