
- Manufacturer
- MFR.Part #
- 74LVC1G00GF/S500,1
- JLCPCB Part #
- C6089371
- Package
- XSON-6(1x1)
- Description
- -40℃~+125℃ 1 1.65V~5.5V 1.7V、2V 2 200uA 24mA 24mA 2V、3.4V 4.7ns@3.3V,50pF 700mV、800mV 74LVC Series 800mV NAND Gate Rear drive protection、Local shutdown mode Schmitt trigger XSON-6(1x1) Logic Gates ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1) | |
| Output Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4.7ns@3.3V,50pF | |
| Output Logic Level - High | 2V、3.4V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 24mA | |
| Input Logic Level - Low | 700mV、800mV | |
| Input type | Schmitt trigger | |
| Series | 74LVC Series | |
| Input Logic Level - High | 1.7V、2V | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 200uA | |
| Features | Rear drive protection、Local shutdown mode | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
74LVC1G00GF/S500,1
Extended- Manufacturer
- MFR.Part #
- 74LVC1G00GF/S500,1
- JLCPCB Part #
- C6089371
- Package
- XSON-6(1x1)
- Description
- -40℃~+125℃ 1 1.65V~5.5V 1.7V、2V 2 200uA 24mA 24mA 2V、3.4V 4.7ns@3.3V,50pF 700mV、800mV 74LVC Series 800mV NAND Gate Rear drive protection、Local shutdown mode Schmitt trigger XSON-6(1x1) Logic Gates ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74LVC1G00GF/S500,1
- JLCPCB Part #
- C6089371
- Package
- XSON-6(1x1)
- Description
- -40℃~+125℃ 1 1.65V~5.5V 1.7V、2V 2 200uA 24mA 24mA 2V、3.4V 4.7ns@3.3V,50pF 700mV、800mV 74LVC Series 800mV NAND Gate Rear drive protection、Local shutdown mode Schmitt trigger XSON-6(1x1) Logic Gates ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC1G00GF/S500,1 Specifications
74LVC1G00GF/S500,1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1) | |
| Output Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4.7ns@3.3V,50pF | |
| Output Logic Level - High | 2V、3.4V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 24mA | |
| Input Logic Level - Low | 700mV、800mV | |
| Input type | Schmitt trigger | |
| Series | 74LVC Series | |
| Input Logic Level - High | 1.7V、2V | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 200uA | |
| Features | Rear drive protection、Local shutdown mode | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC1G00GF/S500,1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC1G00GF/S500,1 Schematic Symbol & PCB Footprint
The 74LVC1G00GF/S500,1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.