Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MCZ33883EGR2
MCZ33883EGR2
Extended
* Images are for reference only
MCZ33883EGR2
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MCZ33883EGR2
JLCPCB Part #
C6089310
Package
SOIC-20
Description
-40℃~+125℃ 10uA 2V~10V 5.5V~55V 80ns 80ns Full bridge MOSFET Undervoltage Protection、Overvoltage protection、Over-temperature protection SOIC-20 Gate Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerNXP Semicon
PackageSOIC-20
Operating Temperature-40℃~+125℃
Driven ConfigurationFull bridge
Load TypeMOSFET
Quiescent Current(Iq)10uA
Fall Time80ns
Rise Time80ns
Input Logic Level - High2V~10V
Voltage - Supply5.5V~55V
FeaturesUndervoltage Protection、Overvoltage protection、Over-temperature protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MCZ33883EGR2
MCZ33883EGR2

* Images are for reference only

MCZ33883EGR2

Extended
Manufacturer

NXP Semicon

MFR.Part #
MCZ33883EGR2
JLCPCB Part #
C6089310
Package
SOIC-20
Description
-40℃~+125℃ 10uA 2V~10V 5.5V~55V 80ns 80ns Full bridge MOSFET Undervoltage Protection、Overvoltage protection、Over-temperature protection SOIC-20 Gate Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCZ33883EGR2

* Images are for reference only

MCZ33883EGR2
Extended
Manufacturer

NXP Semicon

MFR.Part #
MCZ33883EGR2
JLCPCB Part #
C6089310
Package
SOIC-20
Description
-40℃~+125℃ 10uA 2V~10V 5.5V~55V 80ns 80ns Full bridge MOSFET Undervoltage Protection、Overvoltage protection、Over-temperature protection SOIC-20 Gate Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCZ33883EGR2 Specifications

MCZ33883EGR2 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerNXP Semicon
PackageSOIC-20
Operating Temperature-40℃~+125℃
Driven ConfigurationFull bridge
Load TypeMOSFET
Quiescent Current(Iq)10uA
Fall Time80ns
Rise Time80ns
Input Logic Level - High2V~10V
Voltage - Supply5.5V~55V
FeaturesUndervoltage Protection、Overvoltage protection、Over-temperature protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCZ33883EGR2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCZ33883EGR2 Schematic Symbol & PCB Footprint

The MCZ33883EGR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.