
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-32(7x7) | |
| CPU Maximum Speed | 8MHz | |
| Voltage - Supply | 1.8V~3.6V | |
| CPU Core | Other | |
| Number of I/O | 25 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC9S08RG60FJE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-32(7x7) | |
| CPU Maximum Speed | 8MHz | |
| Voltage - Supply | 1.8V~3.6V | |
| CPU Core | Other | |
| Number of I/O | 25 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC9S08RG60FJE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC9S08RG60FJE datasheets or manufacturer documentation.
Datasheet: MC9S08RG60FJE Datasheet (PDF)
The MC9S08RG60FJE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.