
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Clock Frequency | 160MHz | |
| Propagation Delay | 3ns | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Trigger Type | Rising Edge | |
| Setup Time | 2.5ns | |
| Function | Set and Reset | |
| Type | D-Type | |
| Number of Elements | 2 | |
| Hold Time | 1.5ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC10131FN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Clock Frequency | 160MHz | |
| Propagation Delay | 3ns | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Trigger Type | Rising Edge | |
| Setup Time | 2.5ns | |
| Function | Set and Reset | |
| Type | D-Type | |
| Number of Elements | 2 | |
| Hold Time | 1.5ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC10131FN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC10131FN datasheets or manufacturer documentation.
Datasheet: MC10131FN Datasheet (PDF)
The MC10131FN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.