



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | NEWOPTO | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 80° | |
| Pd - Power Dissipation | 60mW | |
| Radiant Intensity | 7.5mW/sr | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.45V、1.5V、1.8V | |
| Current - DC Forward(If) | 50mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XYC-IR3NA850DC-A2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | NEWOPTO | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 80° | |
| Pd - Power Dissipation | 60mW | |
| Radiant Intensity | 7.5mW/sr | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.45V、1.5V、1.8V | |
| Current - DC Forward(If) | 50mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XYC-IR3NA850DC-A2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XYC-IR3NA850DC-A2 datasheets or manufacturer documentation.
Datasheet: XYC-IR3NA850DC-A2 Datasheet (PDF)
The XYC-IR3NA850DC-A2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.