



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | NEWOPTO | |
| Package | Plugin,D=5mm | |
| Operating Temperature | -30℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Length | 6.05mm | |
| Voltage - Supply | 1V~60V | |
| Quiescent Current | 6uA | |
| Features | Low power/sleep mode | |
| Width | 2.85mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XYC-PT5J560BC-A6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | NEWOPTO | |
| Package | Plugin,D=5mm | |
| Operating Temperature | -30℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Length | 6.05mm | |
| Voltage - Supply | 1V~60V | |
| Quiescent Current | 6uA | |
| Features | Low power/sleep mode | |
| Width | 2.85mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XYC-PT5J560BC-A6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XYC-PT5J560BC-A6 datasheets or manufacturer documentation.
Datasheet: XYC-PT5J560BC-A6 Datasheet (PDF)
The XYC-PT5J560BC-A6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.