



- Manufacturer
- MFR.Part #
- XYC-PT3J850AC-A1
- JLCPCB Part #
- C6081277
- Package
- Plugin,D=3mm
- Description
- -30℃~+85℃ 3.85mm 3mm 3mm 400mV~30V Light Intensity Low power/sleep mode Plugin,D=3mm Ambient Light Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | NEWOPTO | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -30℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Length | 3mm | |
| Voltage - Supply | 400mV~30V | |
| Height | 3.85mm | |
| Features | Low power/sleep mode | |
| Width | 3mm |

* Images are for reference only
XYC-PT3J850AC-A1
Extended- Manufacturer
- MFR.Part #
- XYC-PT3J850AC-A1
- JLCPCB Part #
- C6081277
- Package
- Plugin,D=3mm
- Description
- -30℃~+85℃ 3.85mm 3mm 3mm 400mV~30V Light Intensity Low power/sleep mode Plugin,D=3mm Ambient Light Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XYC-PT3J850AC-A1
- JLCPCB Part #
- C6081277
- Package
- Plugin,D=3mm
- Description
- -30℃~+85℃ 3.85mm 3mm 3mm 400mV~30V Light Intensity Low power/sleep mode Plugin,D=3mm Ambient Light Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XYC-PT3J850AC-A1 Specifications
XYC-PT3J850AC-A1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | NEWOPTO | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -30℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Length | 3mm | |
| Voltage - Supply | 400mV~30V | |
| Height | 3.85mm | |
| Features | Low power/sleep mode | |
| Width | 3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XYC-PT3J850AC-A1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XYC-PT3J850AC-A1 Documents
XYC-PT3J850AC-A1 datasheets or manufacturer documentation.
Datasheet: XYC-PT3J850AC-A1 Datasheet (PDF)
XYC-PT3J850AC-A1 Schematic Symbol & PCB Footprint
The XYC-PT3J850AC-A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.